Part Details for CN015S-3002-1 by Yamaichi Electronics Co Ltd
Overview of CN015S-3002-1 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CST7030-020LB | Coilcraft Inc | Current Sense Transformer, | |
CST7030-020LC | Coilcraft Inc | Current Sense Transformer, | |
C300-2 | Coilcraft Inc | Designer's Kit, 1008CS chip inductors, 2% tol, RoHS |
Part Details for CN015S-3002-1
CN015S-3002-1 CAD Models
CN015S-3002-1 Part Data Attributes
|
CN015S-3002-1
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN015S-3002-1
Yamaichi Electronics Co Ltd
PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | FLOPPY DISK CARD CONNECTOR | |
Board Mounting Option | HOLE .055-.063 | |
Body Breadth | 0.177 inch | |
Body Depth | 1.46 inch | |
Body Length | 1.843 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCMCIA CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Total Number of Contacts | 24 |
Alternate Parts for CN015S-3002-1
This table gives cross-reference parts and alternative options found for CN015S-3002-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN015S-3002-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN015S-1010 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-1010 |
CN015S-2000-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-2000-0 |
CN015S-3003-1 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-3003-1 |
CN015S-3000-2 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-3000-2 |
CN015S-2001-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-2001-0 |
CN015S-3003-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-3003-0 |
CN015S-2003-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-2003-0 |
CN015S-3001-2 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-3001-2 |
CN015S-2000-1 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-2000-1 |
CN015S-3001-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Straight, Plug | Yamaichi Electronics Co Ltd | CN015S-3002-1 vs CN015S-3001-0 |