Part Details for CN015R-2103-0 by Yamaichi Electronics Co Ltd
Overview of CN015R-2103-0 by Yamaichi Electronics Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPD4012-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
MSD7342-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 3030, CHIP, 3030, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Part Details for CN015R-2103-0
CN015R-2103-0 CAD Models
CN015R-2103-0 Part Data Attributes
|
CN015R-2103-0
Yamaichi Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
CN015R-2103-0
Yamaichi Electronics Co Ltd
PCMCIA Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YAMAICHI ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | CARD VOLTAGE - 3.3V/5V | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.179 inch | |
Body Depth | 1.742 inch | |
Body Length | 1.827 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | PCMCIA CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 10000 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 |
Alternate Parts for CN015R-2103-0
This table gives cross-reference parts and alternative options found for CN015R-2103-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CN015R-2103-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CN015P-2001-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Yamaichi Electronics Co Ltd | CN015R-2103-0 vs CN015P-2001-0 |
EXM43HKAN | Card Edge Connector, 43 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | CN015R-2103-0 vs EXM43HKAN |
DIN-064RPC-S1-SH | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Gray Insulator, Receptacle | 3M Interconnect | CN015R-2103-0 vs DIN-064RPC-S1-SH |
CN015P-2001-1 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Yamaichi Electronics Co Ltd | CN015R-2103-0 vs CN015P-2001-1 |
DIN-064RPC-S1-FJ | CONNECTOR,DIN-41612,PCB MNT,RECEPT,64 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LOCKING | 3M Electronics | CN015R-2103-0 vs DIN-064RPC-S1-FJ |
EGM43HKAN | Card Edge Connector, 43 Contact(s), 1/2 LOADED Row(s), Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Sullins Connector Solutions | CN015R-2103-0 vs EGM43HKAN |
CN015P-2103-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket | Yamaichi Electronics Co Ltd | CN015R-2103-0 vs CN015P-2103-0 |
121A11529X | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Conec Corporation | CN015R-2103-0 vs 121A11529X |
121A11629X | Board Euro Connector, 64 Contact(s), 3 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle | Conec Corporation | CN015R-2103-0 vs 121A11629X |
CN015R-2113-0 | PCMCIA Connector, 24 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Receptacle | Yamaichi Electronics Co Ltd | CN015R-2103-0 vs CN015R-2113-0 |