Part Details for CMZ5945BBKTIN/LEAD by Central Semiconductor Corp
Overview of CMZ5945BBKTIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMZ5945BBKTIN/LEAD
CMZ5945BBKTIN/LEAD CAD Models
CMZ5945BBKTIN/LEAD Part Data Attributes
|
CMZ5945BBKTIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5945BBKTIN/LEAD
Central Semiconductor Corp
Zener Diode, 68V V(Z), 5%, 1.5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 120 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 68 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 5.5 mA |
Alternate Parts for CMZ5945BBKTIN/LEAD
This table gives cross-reference parts and alternative options found for CMZ5945BBKTIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5945BBKTIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ZGFM5945B-H | Zener Diode, 68V V(Z), 5%, 1.5W | Formosa Microsemi Co Ltd | CMZ5945BBKTIN/LEAD vs ZGFM5945B-H |
SMAJ5945B-TP-HF | Zener Diode, 68V V(Z), 5%, 1.5W, | Micro Commercial Components | CMZ5945BBKTIN/LEAD vs SMAJ5945B-TP-HF |
SMAJ5945B-TP | Zener Diode, 68V V(Z), 5%, 1.5W, | Micro Commercial Components | CMZ5945BBKTIN/LEAD vs SMAJ5945B-TP |
ZGFM5945B | Zener Diode, 68V V(Z), 5%, 1.5W | Formosa Microsemi Co Ltd | CMZ5945BBKTIN/LEAD vs ZGFM5945B |
CMZ5945BTR13PBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5945BBKTIN/LEAD vs CMZ5945BTR13PBFREE |