Part Details for CMZ5933BPBK by Central Semiconductor Corp
Overview of CMZ5933BPBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMZ5933BPBK
CMZ5933BPBK CAD Models
CMZ5933BPBK Part Data Attributes
|
CMZ5933BPBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5933BPBK
Central Semiconductor Corp
Zener Diode, 22V V(Z), 5%, 2.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 17.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for CMZ5933BPBK
This table gives cross-reference parts and alternative options found for CMZ5933BPBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5933BPBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5933BBKTIN/LEAD | Zener Diode, 22V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5933BPBK vs CMZ5933BBKTIN/LEAD |
CMZ5933BPBKPBFREE | Zener Diode, 22V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5933BPBK vs CMZ5933BPBKPBFREE |
CMZ5933BPTR13PBFREE | Zener Diode, 22V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5933BPBK vs CMZ5933BPTR13PBFREE |
CMZ5933BBKPBFREE | Zener Diode, 22V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5933BPBK vs CMZ5933BBKPBFREE |