Part Details for CMZ5933BPBFREE by Central Semiconductor Corp
Overview of CMZ5933BPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMZ5933BPBFREE
CMZ5933BPBFREE CAD Models
CMZ5933BPBFREE Part Data Attributes
|
CMZ5933BPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5933BPBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-31 | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Voltage-Nom | 22 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 17 mA |
Alternate Parts for CMZ5933BPBFREE
This table gives cross-reference parts and alternative options found for CMZ5933BPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5933BPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5933BPTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BPTIN/LEAD |
CMZ5933BBK | Zener Diode, 22V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BBK |
CMZ5933BPBK | Zener Diode, 22V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BPBK |
CMZ5933BPBKTIN/LEAD | Zener Diode, 22V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BPBKTIN/LEAD |
CMZ5933BPPBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BPPBFREE |
CMZ5933BTR13PBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BTR13PBFREE |
CMZ5933BBKTIN/LEAD | Zener Diode, 22V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BBKTIN/LEAD |
CMZ5933BBKPBFREE | Zener Diode, 22V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BBKPBFREE |
CMZ5933BTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933BTIN/LEAD#N/A |
CMZ5933B#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5933BPBFREE vs CMZ5933B#N/A |