Part Details for CMZ5932BTR13PBFREE by Central Semiconductor Corp
Overview of CMZ5932BTR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMZ5932BTR13PBFREE
CMZ5932BTR13PBFREE CAD Models
CMZ5932BTR13PBFREE Part Data Attributes
|
CMZ5932BTR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5932BTR13PBFREE
Central Semiconductor Corp
Zener Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-01-31 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 14 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.5 W | |
Reference Voltage-Nom | 20 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 18.7 mA |
Alternate Parts for CMZ5932BTR13PBFREE
This table gives cross-reference parts and alternative options found for CMZ5932BTR13PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5932BTR13PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5932BPTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BPTIN/LEAD |
CMZ5932BBKTIN/LEAD | Zener Diode, 20V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BBKTIN/LEAD |
CMZ5932BPTR13TIN/LEAD | Zener Diode, 20V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BPTR13TIN/LEAD |
CMZ5932BPTR13PBFREE | Zener Diode, 20V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BPTR13PBFREE |
CMZ5932BPBK | Zener Diode, 20V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BPBK |
CMZ5932BPBFREE | Zener Diode, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BPBFREE |
CMZ5932BTIN/LEAD#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BTIN/LEAD#N/A |
CMZ5932BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BTIN/LEAD |
CMZ5932BBK | Zener Diode, 20V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BBK |
CMZ5932BBKPBFREE | Zener Diode, 20V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5932BTR13PBFREE vs CMZ5932BBKPBFREE |