Part Details for CMZ5931BPBK by Central Semiconductor Corp
Overview of CMZ5931BPBK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for CMZ5931BPBK
CMZ5931BPBK CAD Models
CMZ5931BPBK Part Data Attributes
|
CMZ5931BPBK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5931BPBK
Central Semiconductor Corp
Zener Diode, 18V V(Z), 5%, 2.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 12 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 2.5 W | |
Reference Voltage-Nom | 18 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 20.8 mA |
Alternate Parts for CMZ5931BPBK
This table gives cross-reference parts and alternative options found for CMZ5931BPBK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5931BPBK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5931BTRLEADFREE | Zener Diode, 18V V(Z), 5%, 0.9W, Silicon, Unidirectional, SUPER MINIATURE, SMA, 2 PIN | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BTRLEADFREE |
CMZ5931BPBFREE#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BPBFREE#N/A |
CMZ5931BPBKTIN/LEAD | Zener Diode, 18V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BPBKTIN/LEAD |
CMZ5931BBK | Zener Diode, 18V V(Z), 5%, 1.5W, Silicon, Unidirectional, SMA, 2 PIN | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BBK |
CMZ5931BPBKPBFREE | Zener Diode, 18V V(Z), 5%, 2.5W, | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BPBKPBFREE |
CMZ5931BPTR13 | Zener Diode, 18V V(Z), 5%, 0.55W, Silicon, Unidirectional, SMB, 2 PIN | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BPTR13 |
CMZ5931B#N/A | Zener Diode, | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931B#N/A |
CMZ5931BTR13TIN/LEAD | Zener Diode, 18V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BTR13TIN/LEAD |
CMZ5931BBKPBFREE | Zener Diode, 18V V(Z), 5%, 1.5W, | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BBKPBFREE |
CMZ5931BTIN/LEAD | Zener Diode, | Central Semiconductor Corp | CMZ5931BPBK vs CMZ5931BTIN/LEAD |