Part Details for CMZ5377BTR13TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5377BTR13TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMZ5377BTR13TIN/LEAD
CMZ5377BTR13TIN/LEAD CAD Models
CMZ5377BTR13TIN/LEAD Part Data Attributes
|
CMZ5377BTR13TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5377BTR13TIN/LEAD
Central Semiconductor Corp
Zener Diode, 91V V(Z), 5%, 5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 75 Ω | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 91 V | |
Surface Mount | YES | |
Voltage Tol-Max | 5% | |
Working Test Current | 15 mA |