Part Details for CMZ5353BTR13TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5353BTR13TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMZ5353BTR13TIN/LEAD
CMZ5353BTR13TIN/LEAD CAD Models
CMZ5353BTR13TIN/LEAD Part Data Attributes
|
CMZ5353BTR13TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5353BTR13TIN/LEAD
Central Semiconductor Corp
Zener Diode, 16V V(Z), 5%, 5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for CMZ5353BTR13TIN/LEAD
This table gives cross-reference parts and alternative options found for CMZ5353BTR13TIN/LEAD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5353BTR13TIN/LEAD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1SMC5353M6 | Zener Diode, 16V V(Z), 5%, 5W, | Taiwan Semiconductor | CMZ5353BTR13TIN/LEAD vs 1SMC5353M6 |
BZV58C16 | Zener Diode, 16V V(Z), 5%, 5W, DO-201AE, | Fagor Electrónica | CMZ5353BTR13TIN/LEAD vs BZV58C16 |