Part Details for CMZ5353BTR13 by Central Semiconductor Corp
Overview of CMZ5353BTR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMZ5353BTR13
CMZ5353BTR13 CAD Models
CMZ5353BTR13 Part Data Attributes
|
CMZ5353BTR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5353BTR13
Central Semiconductor Corp
Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2.5 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 16 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 75 mA |
Alternate Parts for CMZ5353BTR13
This table gives cross-reference parts and alternative options found for CMZ5353BTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMZ5353BTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMZ5353BBK | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN | Central Semiconductor Corp | CMZ5353BTR13 vs CMZ5353BBK |
CMZ5353B | Zener Diode, 16V V(Z), 5%, 5W, Silicon, Unidirectional, SMC, 2 PIN | Central Semiconductor Corp | CMZ5353BTR13 vs CMZ5353B |