Part Details for CMZ5346BTR13PBFREE by Central Semiconductor Corp
Overview of CMZ5346BTR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for CMZ5346BTR13PBFREE
CMZ5346BTR13PBFREE CAD Models
CMZ5346BTR13PBFREE Part Data Attributes
|
CMZ5346BTR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5346BTR13PBFREE
Central Semiconductor Corp
Zener Diode, 9.1V V(Z), 5%, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 9.1 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |