Part Details for CMZ5345BTR13PBFREE by Central Semiconductor Corp
Overview of CMZ5345BTR13PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMZ5345BTR13PBFREE
CMZ5345BTR13PBFREE CAD Models
CMZ5345BTR13PBFREE Part Data Attributes
|
CMZ5345BTR13PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5345BTR13PBFREE
Central Semiconductor Corp
Zener Diode, 8.7V V(Z), 5%, 10W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 2 Ω | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 10 W | |
Reference Voltage-Nom | 8.7 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Voltage Tol-Max | 5% | |
Working Test Current | 150 mA |