Part Details for CMZ5342BTR13TIN/LEAD by Central Semiconductor Corp
Overview of CMZ5342BTR13TIN/LEAD by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DE6B3KJ151KA4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6B3KJ471KB4BE01J | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive | |
DE6E3KJ152MN4A | Murata Manufacturing Co Ltd | Safety Standard Certified Lead Type Disc Ceramic Capacitors for Automotive |
Part Details for CMZ5342BTR13TIN/LEAD
CMZ5342BTR13TIN/LEAD CAD Models
CMZ5342BTR13TIN/LEAD Part Data Attributes
|
CMZ5342BTR13TIN/LEAD
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMZ5342BTR13TIN/LEAD
Central Semiconductor Corp
Zener Diode, 6.8V V(Z), 5%, 5W,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1 Ω | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 175 mA |