Part Details for CMXZ6V8TO by Central Semiconductor Corp
Overview of CMXZ6V8TO by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMXZ6V8TO
CMXZ6V8TO CAD Models
CMXZ6V8TO Part Data Attributes
|
CMXZ6V8TO
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXZ6V8TO
Central Semiconductor Corp
Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOT | |
Package Description | R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SEPARATE, 3 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Number of Elements | 3 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 6.8 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 5 mA |
Alternate Parts for CMXZ6V8TO
This table gives cross-reference parts and alternative options found for CMXZ6V8TO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMXZ6V8TO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMXZ6V8TOTR13LEADFREE | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ6V8TO vs CMXZ6V8TOTR13LEADFREE |
CMXZ6V8TOBKPBFREE | Diode, | Central Semiconductor Corp | CMXZ6V8TO vs CMXZ6V8TOBKPBFREE |
CMXZ6V8TOTR | Zener Diode, 6.8V V(Z), 5%, 0.35W, Silicon, Unidirectional, SOT-26, 6 PIN | Central Semiconductor Corp | CMXZ6V8TO vs CMXZ6V8TOTR |
CMXZ6V8TOPBFREE | Zener Diode, | Central Semiconductor Corp | CMXZ6V8TO vs CMXZ6V8TOPBFREE |