Part Details for CMXT2222ATRPBFREE by Central Semiconductor Corp
Overview of CMXT2222ATRPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Motor control systems
Part Details for CMXT2222ATRPBFREE
CMXT2222ATRPBFREE CAD Models
CMXT2222ATRPBFREE Part Data Attributes
|
CMXT2222ATRPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMXT2222ATRPBFREE
Central Semiconductor Corp
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Surface Mount | YES |