Part Details for CMX589AD2 by CML Microcircuits Plc
Overview of CMX589AD2 by CML Microcircuits Plc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMX589AD2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
226-CMX589AD2
|
Mouser Electronics | Modulator / Demodulator High Speed 4000-20000kbps RoHS: Compliant | 0 |
|
Order Now |
Part Details for CMX589AD2
CMX589AD2 CAD Models
CMX589AD2 Part Data Attributes:
|
CMX589AD2
CML Microcircuits Plc
Buy Now
Datasheet
|
Compare Parts:
CMX589AD2
CML Microcircuits Plc
Modem, 200kbps Data, CMOS, PDSO24, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML MICROCIRCUITS LTD | |
Part Package Code | SOIC | |
Package Description | SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | HALF DUPLEX; FULL DUPLEX | |
Data Rate | 200 Mbps | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | MODEM | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
Alternate Parts for CMX589AD2
This table gives cross-reference parts and alternative options found for CMX589AD2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMX589AD2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FX589P | Modem, 64kbps Data, CMOS, PDIP24, PLASTIC, DIP-24 | CML Microcircuits Plc | CMX589AD2 vs FX589P |
CMX589AD5 | Modem, PDSO24, SSOP-24 | Mx Com Inc | CMX589AD2 vs CMX589AD5 |
CMX589AP4 | Modem, 200kbps Data, CMOS, PDIP24, PLASTIC, DIP-24 | CML Microcircuits Plc | CMX589AD2 vs CMX589AP4 |