CMV25121M290.1%50PPM/KKB4
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.1% +/-Tol, 50ppm/Cel, 2512,

Overview of CMV25121M290.1%50PPM/KKB4 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LM4050AEM3-5.0 Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 125
LM4050AIM3-4.1/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85
LM4050AIM3X-5.0/NOPB Texas Instruments 50ppm/C Precision Micropower Shunt Voltage Reference 3-SOT-23 -40 to 85

CAD Models for CMV25121M290.1%50PPM/KKB4 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMV25121M290.1%50PPM/KKB4 by Microtech GmbH Electronic

CMV25121M290.1%50PPM/KKB4
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.625 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.15 mm
Packing Method
TR, Blister Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
Resistance
1290000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.1%
Working Voltage
1000 V
Want to compare parts?
  1. CMV25121M290.1%50PPM/KKB4
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.1% +/-Tol, 50ppm/Cel, 2512,
    VS

Alternate Parts for CMV25121M290.1%50PPM/KKB4

This table gives cross-reference parts and alternative options found for CMV25121M290.1%50PPM/KKB4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMV25121M290.1%50PPM/KKB4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMV25121M290.1%50PPM/KNB4 Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.1% +/-Tol, 50ppm/Cel, 2512, Microtech GmbH Electronic CMV25121M290.1%50PPM/KKB4 vs CMV25121M290.1%50PPM/KNB4
CMV25121M290.05%50PPM/KNB16 Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.05% +/-Tol, 50ppm/Cel, 2512, Microtech GmbH Electronic CMV25121M290.1%50PPM/KKB4 vs CMV25121M290.05%50PPM/KNB16
CMV25121M290.1%50PPM/KKB8 Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.1% +/-Tol, 50ppm/Cel, 2512, Microtech GmbH Electronic CMV25121M290.1%50PPM/KKB4 vs CMV25121M290.1%50PPM/KKB8
CMV25121M290.05%50PPM/KKS Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.05% +/-Tol, 50ppm/Cel, 2512, Microtech GmbH Electronic CMV25121M290.1%50PPM/KKB4 vs CMV25121M290.05%50PPM/KKS
CMV25121M290.1%50PPM/KKS Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.1% +/-Tol, 50ppm/Cel, 2512, Microtech GmbH Electronic CMV25121M290.1%50PPM/KKB4 vs CMV25121M290.1%50PPM/KKS
CMV25121M290.05%50PPM/KKB8 Fixed Resistor, Thin Film, 1W, 1290000ohm, 1000V, 0.05% +/-Tol, 50ppm/Cel, 2512, Microtech GmbH Electronic CMV25121M290.1%50PPM/KKB4 vs CMV25121M290.05%50PPM/KKB8

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMV25121M290.1%50PPM/KKB4 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMV25121M290.1%50PPM/KKB4 by Microtech GmbH Electronic

Select Manufacturer
Which Manufacturer of CMV25121M290.1%50PPM/KKB4 would you like to use for your alert(s)?
  • Please alert me when CMV25121M290.1%50PPM/KKB4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMV25121M290.1%50PPM/KKB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMV25121M290.1%50PPM/KKB4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMV25121M290.1%50PPM/KKB4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMV25121M290.1%50PPM/KKB4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMV25121M290.1%50PPM/KKB4 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: