Part Details for CMV1206499K0.25%10PPM/KNS by Microtech GmbH Electronic
Overview of CMV1206499K0.25%10PPM/KNS by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMV1206499K0.25%10PPM/KNS
CMV1206499K0.25%10PPM/KNS CAD Models
CMV1206499K0.25%10PPM/KNS Part Data Attributes
|
CMV1206499K0.25%10PPM/KNS
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CMV1206499K0.25%10PPM/KNS
Microtech GmbH Electronic
Fixed Resistor, Thin Film, 0.25W, 499000ohm, 300V, 0.25% +/-Tol, 10ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.125 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 499000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CMV | |
Size Code | 1206 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.25% | |
Working Voltage | 300 V |
Alternate Parts for CMV1206499K0.25%10PPM/KNS
This table gives cross-reference parts and alternative options found for CMV1206499K0.25%10PPM/KNS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMV1206499K0.25%10PPM/KNS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMV1206499K0.25%10PPM/KNP5 | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 300V, 0.25% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | CMV1206499K0.25%10PPM/KNS vs CMV1206499K0.25%10PPM/KNP5 |
CMV1206499K0.25%10PPM/KKP20 | Fixed Resistor, Thin Film, 0.25W, 499000ohm, 300V, 0.25% +/-Tol, 10ppm/Cel, 1206, | Microtech GmbH Electronic | CMV1206499K0.25%10PPM/KNS vs CMV1206499K0.25%10PPM/KKP20 |