CMV12061M060.05%25PPM/KKP20
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, 1206,

Overview of CMV12061M060.05%25PPM/KKP20 by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for CMV12061M060.05%25PPM/KKP20 by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMV12061M060.05%25PPM/KKP20 by Microtech GmbH Electronic

CMV12061M060.05%25PPM/KKP20
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
3.125 mm
Package Style
SMT
Package Width
1.6 mm
Packing Method
TR, 13 Inch
Rated Power Dissipation (P)
0.25 W
Resistance
1060000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.05%
Working Voltage
300 V
Want to compare parts?
  1. CMV12061M060.05%25PPM/KKP20
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, 1206,
    VS

Alternate Parts for CMV12061M060.05%25PPM/KKP20

This table gives cross-reference parts and alternative options found for CMV12061M060.05%25PPM/KKP20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMV12061M060.05%25PPM/KKP20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMV12061M060.05%25PPM/KKP5 Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.05%25PPM/KKP5
CMV12061M060.1%25PPM/KKP5 Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.1%25PPM/KKP5
CMV12061M060.1%25PPM/KNP5 Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.1%25PPM/KNP5
CMV12061M060.1%25PPM/KNP10 Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.1%25PPM/KNP10
CMV12061M060.1%25PPM/KNS Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.1%25PPM/KNS
CMV12061M060.05%25PPM/KNP10 Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.05%25PPM/KNP10
CMV12061M060.1%25PPM/KNP20 Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.1% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.1%25PPM/KNP20
CMV12061M060.05%25PPM/KKS Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.05%25PPM/KKS
CMV12061M060.05%25PPM/KNS Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.05%25PPM/KNS
CMV12061M060.05%25PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 1060000ohm, 300V, 0.05% +/-Tol, 25ppm/Cel, 1206, Microtech GmbH Electronic CMV12061M060.05%25PPM/KKP20 vs CMV12061M060.05%25PPM/KKP10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMV12061M060.05%25PPM/KKP20 by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMV12061M060.05%25PPM/KKP... by Microtech GmbH Electronic

  • Please alert me when CMV12061M060.05%25PPM/KKP... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMV12061M060.05%25PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMV12061M060.05%25PPM/KKP... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMV12061M060.05%25PPM/KKP... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMV12061M060.05%25PPM/KKP....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMV12061M060.05%25PPM/KKP20 by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: