CMV-K12062M10,1%50PPM/KKS
Microtech GmbH Electronic
Description: Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP

Overview of CMV-K12062M10,1%50PPM/KKS by Microtech GmbH Electronic

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for CMV-K12062M10,1%50PPM/KKS by Microtech GmbH Electronic
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMV-K12062M10,1%50PPM/KKS by Microtech GmbH Electronic

CMV-K12062M10,1%50PPM/KKS
Microtech GmbH Electronic
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
3.35 mm
Package Style
SMT
Package Width
1.75 mm
Packing Method
BULK
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
TS 16949
Resistance
2100000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
300 V
Want to compare parts?
  1. CMV-K12062M10,1%50PPM/KKS
    Microtech GmbH Electronic
    Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for CMV-K12062M10,1%50PPM/KKS

This table gives cross-reference parts and alternative options found for CMV-K12062M10,1%50PPM/KKS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMV-K12062M10,1%50PPM/KKS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMV-N12062M10,1%50PPM/KKP5 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-N12062M10,1%50PPM/KKP5
CMV-12062M10,05%50PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-12062M10,05%50PPM/KKP10
CMV-K12062M10,1%50PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-K12062M10,1%50PPM/KKP10
CMV-N12062M10,1%50PPM/KKS Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-N12062M10,1%50PPM/KKS
CMV-12062M10,1%50PPM/KKP20 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-12062M10,1%50PPM/KKP20
CMV-K12062M10,1%50PPM/KKP20 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-K12062M10,1%50PPM/KKP20
CMV-K12062M10,05%50PPM/KKP20 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-K12062M10,05%50PPM/KKP20
CMV-N12062M10,1%50PPM/KKP10 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-N12062M10,1%50PPM/KKP10
CMV-12062M10,05%50PPM/KKP5 Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-12062M10,05%50PPM/KKP5
CMV-12062M10,1%50PPM/KKS Fixed Resistor, Thin Film, 0.25W, 2100000ohm, 300V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP Microtech GmbH Electronic CMV-K12062M10,1%50PPM/KKS vs CMV-12062M10,1%50PPM/KKS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMV-K12062M10,1%50PPM/KKS by Microtech GmbH Electronic.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMV-K12062M10,1%50PPM/KKS by Microtech GmbH Electronic

  • Please alert me when CMV-K12062M10,1%50PPM/KKS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMV-K12062M10,1%50PPM/KKS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMV-K12062M10,1%50PPM/KKS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMV-K12062M10,1%50PPM/KKS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMV-K12062M10,1%50PPM/KKS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMV-K12062M10,1%50PPM/KKS by Microtech GmbH Electronic

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: