Part Details for CMUDM8004BKPBFREE by Central Semiconductor Corp
Overview of CMUDM8004BKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMUDM8004BKPBFREE
CMUDM8004BKPBFREE CAD Models
CMUDM8004BKPBFREE Part Data Attributes
|
CMUDM8004BKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMUDM8004BKPBFREE
Central Semiconductor Corp
Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | P-CHANNEL | |
Surface Mount | YES |