Part Details for CMU1003-0000-000N0Z0A35H by Cree, Inc.
Overview of CMU1003-0000-000N0Z0A35H by Cree, Inc.
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CS-USBAB00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m |
Price & Stock for CMU1003-0000-000N0Z0A35H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4488
|
Newark | Xlamp Cmu Light Emitting Diode White |Cree Led CMU1003-0000-000N0Z0A35H RoHS: Not Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 / $2.1800 | Buy Now |
DISTI #
90-CMU1003-0000-000N0Z0A35H-ND
|
DigiKey | LED COB XLAMP WARM WHT SQU 3500K Min Qty: 400 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6851 | Buy Now |
DISTI #
CMU1003-0000-000N0
|
Avnet Americas | LED Chip White 3500K 240mA 2-Pin Tray - Trays (Alt: CMU1003-0000-000N0) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$1.5229 | Buy Now |
DISTI #
941-CMU10030N0Z0A35H
|
Mouser Electronics | High Power LEDs - White White 3500 K 95-CRI, XLamp CMU1006-36V RoHS: Compliant | 320 |
|
$1.4500 / $2.1800 | Buy Now |
DISTI #
CMU1003-000-N0Z0A35H
|
TTI | High Power LEDs - White WHITE 3500K 95-CRI RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Tray | Americas - 0 |
|
$1.6900 | Buy Now |