CMT-250/684KX2220T13F
Tecate Group
Description: Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220,

Overview of CMT-250/684KX2220T13F by Tecate Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for CMT-250/684KX2220T13F by Tecate Group
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMT-250/684KX2220T13F by Tecate Group

CMT-250/684KX2220T13F
Tecate Group
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TECATE GROUP
Package Description
, 2220
Reach Compliance Code
compliant
ECCN Code
EAR99
Capacitance
0.68 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
2.032 mm
Length
5.588 mm
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
250 V
Series
CMT 2220
Size Code
2220
Temperature Characteristics Code
X7R
Temperature Coefficient
15% ppm/°C
Width
5.08 mm
Want to compare parts?
  1. CMT-250/684KX2220T13F
    Tecate Group
    Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220,
    VS

Alternate Parts for CMT-250/684KX2220T13F

This table gives cross-reference parts and alternative options found for CMT-250/684KX2220T13F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMT-250/684KX2220T13F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
GRM55DR72E684KW01K Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP Murata Manufacturing Co Ltd CMT-250/684KX2220T13F vs GRM55DR72E684KW01K
2220B684K251NB Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, Hitano Enterprise Corp CMT-250/684KX2220T13F vs 2220B684K251NB
GRM55DR72E684KW01L Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CMT-250/684KX2220T13F vs GRM55DR72E684KW01L
GRJ55DR72E684KWJ1K Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP Murata Manufacturing Co Ltd CMT-250/684KX2220T13F vs GRJ55DR72E684KWJ1K
GCJ55DR72E684KXJ1L Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Murata Manufacturing Co Ltd CMT-250/684KX2220T13F vs GCJ55DR72E684KXJ1L
2220PC684KAZ1A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components CMT-250/684KX2220T13F vs 2220PC684KAZ1A
CMT-250/684KX2220TF Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, Tecate Group CMT-250/684KX2220T13F vs CMT-250/684KX2220TF
LD20PC684KAB9A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP Kyocera AVX Components CMT-250/684KX2220T13F vs LD20PC684KAB9A
2220PC684KAZ3A Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.68uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT Kyocera AVX Components CMT-250/684KX2220T13F vs 2220PC684KAZ3A
CMT-250/684KX2220WF Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.68uF, 2220, Tecate Group CMT-250/684KX2220T13F vs CMT-250/684KX2220WF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMT-250/684KX2220T13F by Tecate Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMT-250/684KX2220T13F by Tecate Group

Select Manufacturer
Which Manufacturer of CMT-250/684KX2220T13F would you like to use for your alert(s)?
  • Please alert me when CMT-250/684KX2220T13F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMT-250/684KX2220T13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMT-250/684KX2220T13F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMT-250/684KX2220T13F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMT-250/684KX2220T13F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMT-250/684KX2220T13F by Tecate Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: