Part Details for CMT-250/105MX2220WF by Tecate Group
Overview of CMT-250/105MX2220WF by Tecate Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMT-250/105MX2220WF
CMT-250/105MX2220WF CAD Models
CMT-250/105MX2220WF Part Data Attributes
|
CMT-250/105MX2220WF
Tecate Group
Buy Now
Datasheet
|
Compare Parts:
CMT-250/105MX2220WF
Tecate Group
Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TECATE GROUP | |
Package Description | , 2220 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.032 mm | |
JESD-609 Code | e3 | |
Length | 5.588 mm | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 2220 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Width | 5.08 mm |
Alternate Parts for CMT-250/105MX2220WF
This table gives cross-reference parts and alternative options found for CMT-250/105MX2220WF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMT-250/105MX2220WF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMT-250/105MX2220TF | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | Tecate Group | CMT-250/105MX2220WF vs CMT-250/105MX2220TF |
LD20PC105MAB1A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CMT-250/105MX2220WF vs LD20PC105MAB1A |
CMT-250/105MX2220T13F | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | Tecate Group | CMT-250/105MX2220WF vs CMT-250/105MX2220T13F |
C2220X105M251BO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | Holy Stone Enterprise Co Ltd | CMT-250/105MX2220WF vs C2220X105M251BO |
C2220X105M251TX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | Holy Stone Enterprise Co Ltd | CMT-250/105MX2220WF vs C2220X105M251TX |
LD20PC105MAB9A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP | Kyocera AVX Components | CMT-250/105MX2220WF vs LD20PC105MAB9A |
2220PC105MAT3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CMT-250/105MX2220WF vs 2220PC105MAT3A |
2220PC105MAZ3A | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 2220, CHIP, ROHS COMPLIANT | Kyocera AVX Components | CMT-250/105MX2220WF vs 2220PC105MAZ3A |
C2220X105M251BX | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | Holy Stone Enterprise Co Ltd | CMT-250/105MX2220WF vs C2220X105M251BX |
C2220X105M251T | Ceramic Capacitor, Multilayer, Ceramic, 250V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 2220, | Holy Stone Enterprise Co Ltd | CMT-250/105MX2220WF vs C2220X105M251T |