Diodes
CMSZDA15VTR13LEADFREE
Central Semiconductor Corp
Description: Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN

Overview of CMSZDA15VTR13LEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CMSZDA15VTR13LEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMSZDA15VTR13LEADFREE by Central Semiconductor Corp

CMSZDA15VTR13LEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Manufacturer Package Code
SOT323
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
15 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. CMSZDA15VTR13LEADFREE
    Central Semiconductor Corp
    Zener Diode, 15V V(Z), 5%, 0.25W, Silicon, Unidirectional, SOT-323, 3 PIN
    VS

Alternate Parts for CMSZDA15VTR13LEADFREE

This table gives cross-reference parts and alternative options found for CMSZDA15VTR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSZDA15VTR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CMSZDA15V Zener Diode, 3.06V V(Z), 6.12%, 0.275W, Silicon, Unidirectional, SUPERMINI-3 Central Semiconductor Corp CMSZDA15VTR13LEADFREE vs CMSZDA15V
Part Number Description Manufacturer Compare
CMSZDA15V Zener Diode, 3.06V V(Z), 6.12%, 0.275W, Silicon, Unidirectional, SUPERMINI-3 Central Semiconductor Corp CMSZDA15VTR13LEADFREE vs CMSZDA15V
BZX84C15W-TP-HF Zener Diode, Micro Commercial Components CMSZDA15VTR13LEADFREE vs BZX84C15W-TP-HF
BZX84C15W-7-F Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated CMSZDA15VTR13LEADFREE vs BZX84C15W-7-F
BZX84C15W-T1-LF Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd CMSZDA15VTR13LEADFREE vs BZX84C15W-T1-LF
BZX84C15W_R2_00001 Zener Diode, PanJit Semiconductor CMSZDA15VTR13LEADFREE vs BZX84C15W_R2_00001
BZX84C15W Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-3 Lite-On Semiconductor Corporation CMSZDA15VTR13LEADFREE vs BZX84C15W
BZX84C15W-7 Zener Diode, 15V V(Z), 6.12%, 0.2W, Silicon, Unidirectional, ULTRA SMALL, PLASTIC PACKAGE-3 Diodes Incorporated CMSZDA15VTR13LEADFREE vs BZX84C15W-7
BZX84C15W-T1 Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Won-Top Electronics Co Ltd CMSZDA15VTR13LEADFREE vs BZX84C15W-T1
BZX84C15W Zener Diode, 15V V(Z), 5%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-3 Micro Commercial Components CMSZDA15VTR13LEADFREE vs BZX84C15W
BZX84C15W-AU_R1_000A1 Zener Diode PanJit Semiconductor CMSZDA15VTR13LEADFREE vs BZX84C15W-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMSZDA15VTR13LEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMSZDA15VTR13LEADFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMSZDA15VTR13LEADFREE would you like to use for your alert(s)?
  • Please alert me when CMSZDA15VTR13LEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMSZDA15VTR13LEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMSZDA15VTR13LEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMSZDA15VTR13LEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMSZDA15VTR13LEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMSZDA15VTR13LEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: