CMSH5-60TR13
Central Semiconductor Corp
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMC, 2 PIN

Overview of CMSH5-60TR13 by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

CAD Models for CMSH5-60TR13 by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMSH5-60TR13 by Central Semiconductor Corp

CMSH5-60TR13
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
SMC, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
HIGH RELIABILITY
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.75 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
125 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
5 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
60 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
C BEND
Terminal Position
DUAL
Want to compare parts?
  1. CMSH5-60TR13
    Central Semiconductor Corp
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMC, 2 PIN
    VS

Alternate Parts for CMSH5-60TR13

This table gives cross-reference parts and alternative options found for CMSH5-60TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH5-60TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B560C Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB, Microsemi Corporation CMSH5-60TR13 vs B560C
B560C Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon Vishay Intertechnologies CMSH5-60TR13 vs B560C
B560C-13-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated CMSH5-60TR13 vs B560C-13-F
CMSH5-60 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMC, 2 PIN Central Semiconductor Corp CMSH5-60TR13 vs CMSH5-60
Part Number Description Manufacturer Compare
B560C-13-F Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, GREEN, PLASTIC, SMC, 2 PIN Diodes Incorporated CMSH5-60TR13 vs B560C-13-F
B560C Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, PLASTIC, SMC, 2 PIN Lite-On Semiconductor Corporation CMSH5-60TR13 vs B560C
CMSH5-60 Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, SMC, 2 PIN Central Semiconductor Corp CMSH5-60TR13 vs CMSH5-60
B560C Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon Vishay Intertechnologies CMSH5-60TR13 vs B560C
SK54L-T Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 40V V(RRM), Silicon, DO-214AB, SMCJ, 2 PIN Micro Commercial Components CMSH5-60TR13 vs SK54L-T
B560C Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB, Microsemi Corporation CMSH5-60TR13 vs B560C

Related Parts for CMSH5-60TR13

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMSH5-60TR13 by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMSH5-60TR13 by Central Semiconductor Corp

  • Please alert me when CMSH5-60TR13 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMSH5-60TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMSH5-60TR13 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMSH5-60TR13 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMSH5-60TR13.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMSH5-60TR13 by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: