Part Details for CMSH2-40L by Central Semiconductor Corp
Overview of CMSH2-40L by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMSH2-40L
CMSH2-40L CAD Models
CMSH2-40L Part Data Attributes:
|
CMSH2-40L
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMSH2-40L
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH RELIABILITY | |
Application | EFFICIENCY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.38 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for CMSH2-40L
This table gives cross-reference parts and alternative options found for CMSH2-40L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSH2-40L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS2040LT3 | Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL | onsemi | CMSH2-40L vs MBRS2040LT3 |
SS24BP | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Micro Commercial Components | CMSH2-40L vs SS24BP |
CMSH2-40LTR13 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMSH2-40L vs CMSH2-40LTR13 |
CMSH2-40 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMB, 2 PIN | Central Semiconductor Corp | CMSH2-40L vs CMSH2-40 |
SS24_NL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Fairchild Semiconductor Corporation | CMSH2-40L vs SS24_NL |
CMSH2-40MBK | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, | Central Semiconductor Corp | CMSH2-40L vs CMSH2-40MBK |
SS24-LT | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, DO-214AC, SMAJ, 2 PIN | Micro Commercial Components | CMSH2-40L vs SS24-LT |
CMSH2-40M | Rectifier Diode, Schottky, 1 Phase, 1 Element, 2A, 40V V(RRM), Silicon, SMA, 2 PIN | Central Semiconductor Corp | CMSH2-40L vs CMSH2-40M |
NRVBSS24NT3G | 2.0 A Schottky Rectifier, 2500-REEL, Automotive Qualified | onsemi | CMSH2-40L vs NRVBSS24NT3G |
MBRS2040LT3G | Schottky Power Rectifier, Surface Mount, 2.0 A, 40 V, SMB, 2500-REEL | onsemi | CMSH2-40L vs MBRS2040LT3G |