Part Details for CMSD290CR900-24V-W24 by LEDtronics Inc
Overview of CMSD290CR900-24V-W24 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
T6650- | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
S5499-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS | |
T6650-DL | Coilcraft Inc | Transformer, miniature, 5-24V, SMT, RoHS |
Part Details for CMSD290CR900-24V-W24
CMSD290CR900-24V-W24 CAD Models
CMSD290CR900-24V-W24 Part Data Attributes
|
CMSD290CR900-24V-W24
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
CMSD290CR900-24V-W24
LEDtronics Inc
Single Color LED, Red, Clear, 7.2mm,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Lens Type | CLEAR | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 7.2 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 8.4 mm | |
Surface Mount | NO |
Alternate Parts for CMSD290CR900-24V-W24
This table gives cross-reference parts and alternative options found for CMSD290CR900-24V-W24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMSD290CR900-24V-W24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.