Datasheets
CMS9S-G5H15 by: Cristek Interconnects Inc

Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle

Part Details for CMS9S-G5H15 by Cristek Interconnects Inc

Overview of CMS9S-G5H15 by Cristek Interconnects Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for CMS9S-G5H15

CMS9S-G5H15 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CMS9S-G5H15 Part Data Attributes

CMS9S-G5H15 Cristek Interconnects Inc
Buy Now Datasheet
Compare Parts:
CMS9S-G5H15 Cristek Interconnects Inc Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
Part Life Cycle Code Active
Ihs Manufacturer CRISTEK INTERCONNECTS INC
Reach Compliance Code compliant
Body Breadth 0.09 inch
Body Depth 0.13 inch
Body Length 0.485 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD OVER NICKEL
Contact Finish Termination GOLD OVER NICKEL
Contact Gender FEMALE
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.05 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Termination Type SOLDER
Total Number of Contacts 9

Alternate Parts for CMS9S-G5H15

This table gives cross-reference parts and alternative options found for CMS9S-G5H15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS9S-G5H15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
51005-0903 Board Connector, 9 Contact(s), 1 Row(s), Female, Receptacle Molex CMS9S-G5H15 vs 51005-0903
CE100F22-09 Board Connector, 9 Contact(s), 1 Row(s), Female, ITW McMurdo Connectors CMS9S-G5H15 vs CE100F22-09
CMS9S-05H32 Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS9S-G5H15 vs CMS9S-05H32
CMS9S-L5M14 Board Connector, 9 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle Cristek Interconnects Inc CMS9S-G5H15 vs CMS9S-L5M14
RMTB1-09SL5701 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT ITT Interconnect Solutions CMS9S-G5H15 vs RMTB1-09SL5701
0-144270-9 CONNECTOR, 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, PLUG TE Connectivity CMS9S-G5H15 vs 0-144270-9
CLG-1009-001010 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC, SOCKET 3M Electronics CMS9S-G5H15 vs CLG-1009-001010
1597430000 Board Connector, 9 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT Weidmüller Interface GmbH & Co. KG CMS9S-G5H15 vs 1597430000
831-99-009-30-001 Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket Mill-Max Mfg Corp CMS9S-G5H15 vs 831-99-009-30-001
640430-9 9 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, IDC TE's AMP CMS9S-G5H15 vs 640430-9

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS9S-G5H15 by Cristek Interconnects Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS9S-G5H15 by Cristek Interconnects Inc

  • Please alert me when CMS9S-G5H15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMS9S-G5H15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS9S-G5H15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMS9S-G5H15 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS9S-G5H15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS9S-G5H15 by Cristek Interconnects Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: