Part Details for CMS50S-05H26 by Cristek Interconnects Inc
Overview of CMS50S-05H26 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS50S-05H26
CMS50S-05H26 CAD Models
CMS50S-05H26 Part Data Attributes
|
CMS50S-05H26
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS50S-05H26
Cristek Interconnects Inc
Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Category CO2 Kg | 3.7 | |
Candidate List Date | 2015-12-17 | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.10 | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 2.535 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
Alternate Parts for CMS50S-05H26
This table gives cross-reference parts and alternative options found for CMS50S-05H26. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS50S-05H26, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76308-950 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CMS50S-05H26 vs 76308-950 |
68065-050LF | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, LEAD FREE | Amphenol Communications Solutions | CMS50S-05H26 vs 68065-050LF |
ESQT-150-03-FM-S-309 | Board Connector, 50 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Samtec Inc | CMS50S-05H26 vs ESQT-150-03-FM-S-309 |
CMS50S-G5S33 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS50S-05H26 vs CMS50S-G5S33 |
CMS50S-B5H22 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS50S-05H26 vs CMS50S-B5H22 |
5-167270-0 | CONNECTOR, 50 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | CMS50S-05H26 vs 5-167270-0 |
CMS50S-05H23 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS50S-05H26 vs CMS50S-05H23 |
CMS50S-05S32 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS50S-05H26 vs CMS50S-05S32 |
95071-050 | Board Connector, 50 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, | Amphenol Communications Solutions | CMS50S-05H26 vs 95071-050 |
CMS50S-G5M35 | Board Connector, 50 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS50S-05H26 vs CMS50S-G5M35 |