Part Details for CMS49SG5S003TH by Cristek Interconnects Inc
Overview of CMS49SG5S003TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS49SG5S003TH
CMS49SG5S003TH CAD Models
CMS49SG5S003TH Part Data Attributes
|
CMS49SG5S003TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS49SG5S003TH
Cristek Interconnects Inc
Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 2.485 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 49 |
Alternate Parts for CMS49SG5S003TH
This table gives cross-reference parts and alternative options found for CMS49SG5S003TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS49SG5S003TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS49S-L5T911 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-L5T911 |
CMS49S-S5H14 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-S5H14 |
CMS49S-G5M34 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-G5M34 |
CMS49S-G5G91 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-G5G91 |
CMS49S-05S31 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-05S31 |
CMS49S-G5G92 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-G5G92 |
CMS49S-L5H32 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-L5H32 |
CMS49S-B5H21 | Board Connector, 49 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-B5H21 |
CMS49S-B5T91 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-B5T91 |
CMS49S-B5T911 | Board Connector, 49 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS49SG5S003TH vs CMS49S-B5T911 |