Part Details for CMS44S-B5S25 by Cristek Interconnects Inc
Overview of CMS44S-B5S25 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS44S-B5S25
CMS44S-B5S25 CAD Models
CMS44S-B5S25 Part Data Attributes
|
CMS44S-B5S25
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS44S-B5S25
Cristek Interconnects Inc
Board Connector, 44 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 2.235 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 44 |
Alternate Parts for CMS44S-B5S25
This table gives cross-reference parts and alternative options found for CMS44S-B5S25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS44S-B5S25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS44S-S5G911 | Cristek Interconnects Inc | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | CMS44S-B5S25 vs CMS44S-S5G911 |
65971-044LF | Amphenol Communications Solutions | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | CMS44S-B5S25 vs 65971-044LF |
CMS44S-L5S14 | Cristek Interconnects Inc | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS44S-B5S25 vs CMS44S-L5S14 |
68685-644LF | Amphenol FCi | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, LEAD FREE | CMS44S-B5S25 vs 68685-644LF |
CMS44S-05H31 | Cristek Interconnects Inc | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS44S-B5S25 vs CMS44S-05H31 |
68685-444LF | Amphenol Communications Solutions | Check for Price | Dubox®, Board to Board connector, PCB Mounted Receptacle, Vertical, Through Hole, Top Entry, Single Row, 44 positions, 2.54mm (0.100in) Pitch. | CMS44S-B5S25 vs 68685-444LF |
CMS44S-05M16 | Cristek Interconnects Inc | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS44S-B5S25 vs CMS44S-05M16 |
CMS44S-D5H35 | Cristek Interconnects Inc | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS44S-B5S25 vs CMS44S-D5H35 |
76308-244 | Amphenol FCi | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | CMS44S-B5S25 vs 76308-244 |
95071-044 | Amphenol FCi | Check for Price | Board Connector, 44 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal | CMS44S-B5S25 vs 95071-044 |