-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Barrier Diodes, CMS30I30A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS30I30A
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS30I30A
Toshiba America Electronic Components
Schottky Barrier Diodes, CMS30I30A
|
Part Life Cycle Code | Active | |
parentfamilyid | 11912030 | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | THIN, M-FLAT, 3-4E1S, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Description | 30 V/3 A Schottky Barrier Diode, M-FLAT | |
Samacsys Manufacturer | Toshiba | |
Samacsys Modified On | 2024-08-19 14:34:24 | |
Category CO2 Kg | 8.8 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.49 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 100 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL |