Part Details for CMS3-9 by Cooper Industries
Overview of CMS3-9 by Cooper Industries
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2919CMS-3.3#PBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M | |
LT4356CMS-3#TRPBF | Analog Devices | Surge Stopper w/ Fault Latchof | |
LTC2919CMS-3.3#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Price & Stock for CMS3-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 289 |
|
RFQ |
Part Details for CMS3-9
CMS3-9 CAD Models
CMS3-9 Part Data Attributes
|
CMS3-9
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
CMS3-9
Cooper Industries
Single Phase EMI Filter
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
Additional Feature | INDUCTANCE 400 MICRO HENRY | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 6 mm | |
Length | 11.43 mm | |
Mounting Type | SURFACE MOUNT | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 1.7 A | |
Width | 11.43 mm |