CMS3-671342L-30SHXXX:RD
Temic Semiconductors
Description: Dual-Port SRAM, 4KX8, 30ns, CMOS, PQCC52,

Overview of CMS3-671342L-30SHXXX:RD by Temic Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems Energy and Power Systems Medical Imaging Entertainment and Gaming Robotics and Drones

CAD Models for CMS3-671342L-30SHXXX:RD by Temic Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMS3-671342L-30SHXXX:RD by Temic Semiconductors

CMS3-671342L-30SHXXX:RD
Temic Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEMIC SEMICONDUCTORS
Reach Compliance Code
unknown
Access Time-Max
30 ns
JESD-30 Code
S-PQCC-J52
Memory Density
32768 bit
Memory IC Type
DUAL-PORT SRAM
Memory Width
8
Number of Functions
1
Number of Ports
2
Number of Terminals
52
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
CHIP CARRIER
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Standby Voltage-Min
2 V
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Position
QUAD
Want to compare parts?
  1. CMS3-671342L-30SHXXX:RD
    Temic Semiconductors
    Dual-Port SRAM, 4KX8, 30ns, CMOS, PQCC52,
    VS

Alternate Parts for CMS3-671342L-30SHXXX:RD

This table gives cross-reference parts and alternative options found for CMS3-671342L-30SHXXX:RD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS3-671342L-30SHXXX:RD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C1342-55JCR Dual-Port SRAM, 4KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor CMS3-671342L-30SHXXX:RD vs CY7C1342-55JCR
CMS3-671342L-30:R Dual-Port SRAM, 4KX8, 30ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs CMS3-671342L-30:R
CMS3-671342V-18:R Dual-Port SRAM, 4KX8, 18ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs CMS3-671342V-18:R
IMS3-671342L-30SHXXX:RD Dual-Port SRAM, 4KX8, 30ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs IMS3-671342L-30SHXXX:RD
IMS3-671342L-20:R Dual-Port SRAM, 4KX8, 20ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs IMS3-671342L-20:R
CLS3-671342L-35SHXXX:RD Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs CLS3-671342L-35SHXXX:RD
CY7B1342-25JCT Dual-Port SRAM, 4KX8, 25ns, BICMOS, PQCC52, PLASTIC, LCC-52 Cypress Semiconductor CMS3-671342L-30SHXXX:RD vs CY7B1342-25JCT
CLS3-671342V-25SHXXX Dual-Port SRAM, 4KX8, 25ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs CLS3-671342V-25SHXXX
CLS3-671342L-18SHXXX:RD Dual-Port SRAM, 4KX8, 18ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs CLS3-671342L-18SHXXX:RD
CMS3-671342V-35SHXXX:RD Dual-Port SRAM, 4KX8, 35ns, CMOS, PQCC52, Temic Semiconductors CMS3-671342L-30SHXXX:RD vs CMS3-671342V-35SHXXX:RD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS3-671342L-30SHXXX:RD by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS3-671342L-30SHXXX:RD by Temic Semiconductors

  • Please alert me when CMS3-671342L-30SHXXX:RD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CMS3-671342L-30SHXXX:RD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS3-671342L-30SHXXX:RD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CMS3-671342L-30SHXXX:RD alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS3-671342L-30SHXXX:RD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS3-671342L-30SHXXX:RD by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: