Part Details for CMS2S-D5S01 by Cristek Interconnects Inc
Overview of CMS2S-D5S01 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS2S-D5S01
CMS2S-D5S01 CAD Models
CMS2S-D5S01 Part Data Attributes
|
CMS2S-D5S01
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS2S-D5S01
Cristek Interconnects Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CMS2S-D5S01
This table gives cross-reference parts and alternative options found for CMS2S-D5S01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS2S-D5S01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
608263302815000 | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle | KYOCERA Corporation | CMS2S-D5S01 vs 608263302815000 |
CMS2S-G5M22 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS2S-D5S01 vs CMS2S-G5M22 |
608283302845002 | CONNECTOR, 2 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | KYOCERA Crystal Device Corporation | CMS2S-D5S01 vs 608283302845002 |
02CR-6H-P | Board Connector, 2 Contact(s), 1 Row(s), Female, IDC Terminal, Receptacle, ROHS COMPLIANT | JST Manufacturing | CMS2S-D5S01 vs 02CR-6H-P |
10041278-202LF | Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | CMS2S-D5S01 vs 10041278-202LF |
51763-300200CB | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CMS2S-D5S01 vs 51763-300200CB |
IL-D-2S-S3LA2-A | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | CMS2S-D5S01 vs IL-D-2S-S3LA2-A |
M80-8980245 | Board Connector | Harwin | CMS2S-D5S01 vs M80-8980245 |
51763-100200CB | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | CMS2S-D5S01 vs 51763-100200CB |
CMS2S-G5H05 | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS2S-D5S01 vs CMS2S-G5H05 |