Part Details for CMS28P-L5M04 by Cristek Interconnects Inc
Overview of CMS28P-L5M04 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS28P-L5M04
CMS28P-L5M04 CAD Models
CMS28P-L5M04 Part Data Attributes
|
CMS28P-L5M04
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS28P-L5M04
Cristek Interconnects Inc
Board Connector, 28 Contact(s), 1 Row(s), Male, Solder Terminal, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 1.435 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 28 |
Alternate Parts for CMS28P-L5M04
This table gives cross-reference parts and alternative options found for CMS28P-L5M04. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS28P-L5M04, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8614-00-28-1-YO-5-063-LF | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CMS28P-L5M04 vs 8614-00-28-1-YO-5-063-LF |
TSS-128-03-F-S | Board Connector, 28 Contact(s), 1 Row(s), Male, Crimp Terminal, | Samtec Inc | CMS28P-L5M04 vs TSS-128-03-F-S |
65635-628 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CMS28P-L5M04 vs 65635-628 |
95104-528 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CMS28P-L5M04 vs 95104-528 |
86635-528 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | CMS28P-L5M04 vs 86635-528 |
8614-00-28-1-Y0-4-324-LF | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | CMS28P-L5M04 vs 8614-00-28-1-Y0-4-324-LF |
HB12281-KT0 | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | CMS28P-L5M04 vs HB12281-KT0 |
8614-00-28-1-Y0-8-315-LF | Board Connector, 28 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | CMS28P-L5M04 vs 8614-00-28-1-Y0-8-315-LF |
84846-528H | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | CMS28P-L5M04 vs 84846-528H |
68641-628 | Board Connector, 28 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | CMS28P-L5M04 vs 68641-628 |