Part Details for CMS22S-05H25 by Cristek Interconnects Inc
Overview of CMS22S-05H25 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS22S-05H25
CMS22S-05H25 CAD Models
CMS22S-05H25 Part Data Attributes
|
CMS22S-05H25
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS22S-05H25
Cristek Interconnects Inc
Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 |
Alternate Parts for CMS22S-05H25
This table gives cross-reference parts and alternative options found for CMS22S-05H25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS22S-05H25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS22S-S5H22 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-S5H22 |
CMS22S-G5S34 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-G5S34 |
CMS22S-S5S36 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-S5S36 |
CMS22S-G5M23 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-G5M23 |
CMS22S-L5T92 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-L5T92 |
CMS22S-B5M01 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-B5M01 |
CMS22S-D5G912 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-D5G912 |
HM2R01PA8100GLLF | Board Connector, 22 Contact(s), 1 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | CMS22S-05H25 vs HM2R01PA8100GLLF |
CMS22S-B5S34 | Board Connector, 22 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-B5S34 |
CMS22S-B5G912 | Board Connector, 22 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | Cristek Interconnects Inc | CMS22S-05H25 vs CMS22S-B5G912 |