-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2380CMS-24#PBF | Analog Devices | 24-B, 1.5Msps/2Msps, L Pwr SAR | |
LTC4252BCMS-2#PBF | Analog Devices | Neg V Hot Swap Cntrs | |
LTC2919CMS-2.5#TRPBF | Analog Devices | Prec 3x/2x In UV, OV & Neg V M |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMS2-11-R
|
Avnet Americas | Choke, Common Mode, 700 uH, 800 mA, 8.89mm x 8.89mm x 6mm - Tape and Reel (Alt: CMS2-11-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4208 / $2.1300 | Buy Now |
DISTI #
704-CMS2-11-R
|
Mouser Electronics | Common Mode Chokes / Filters 700uH 0.8A 0.23ohms RoHS: Compliant | 1009 |
|
$1.8000 / $3.0700 | Buy Now |
|
Future Electronics | CMS Series 700 uH 0.8 A 0.23 Ohm Surface Mount Horizontal Toroid Inductor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$2.0000 | Buy Now |
DISTI #
CMS2-11-R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 800 | 0 |
|
$1.4700 / $1.9900 | Buy Now |
DISTI #
CMS2-11-R
|
Avnet Abacus | Choke, Common Mode, 700 uH, 800 mA, 8.89mm x 8.89mm x 6mm - Tape and Reel (Alt: CMS2-11-R) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 800 | 1600 |
|
$2.3900 / $2.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS2-11-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
CMS2-11-R
Eaton Corporation
Single Phase EMI Filter, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
Approvals | UL | |
Filter Type | SINGLE PHASE EMI FILTER | |
Height | 6 mm | |
JESD-609 Code | e1 | |
Length | 8.89 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TAPE AND REEL | |
Rated Current | 0.8 A | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Width | 8.89 mm |