Part Details for CMS18S-D5M21 by Cristek Interconnects Inc
Overview of CMS18S-D5M21 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS18S-D5M21
CMS18S-D5M21 CAD Models
CMS18S-D5M21 Part Data Attributes
|
CMS18S-D5M21
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS18S-D5M21
Cristek Interconnects Inc
Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.935 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 18 |
Alternate Parts for CMS18S-D5M21
This table gives cross-reference parts and alternative options found for CMS18S-D5M21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS18S-D5M21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10032480-018LF | Board Connector, 18 Contact(s), 1 Row(s), Female, Receptacle, LEAD FREE | Amphenol FCi | CMS18S-D5M21 vs 10032480-018LF |
51763-101800CB | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | CMS18S-D5M21 vs 51763-101800CB |
517.220.003.018 | Board Connector, 18 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket | ODU Steckverbindungssysteme Gmbh & Co Kg | CMS18S-D5M21 vs 517.220.003.018 |
MIL-C-55302/62LF18H | 18 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDERLESS | Micross Components | CMS18S-D5M21 vs MIL-C-55302/62LF18H |
77793-318 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | CMS18S-D5M21 vs 77793-318 |
1-164749-7 | 18 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | CMS18S-D5M21 vs 1-164749-7 |
CMS18S-G5M22 | Board Connector, 18 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS18S-D5M21 vs CMS18S-G5M22 |
SSM-118-LM-SV-BE-P-TR | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CMS18S-D5M21 vs SSM-118-LM-SV-BE-P-TR |
22-45-6186 | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | CMS18S-D5M21 vs 22-45-6186 |
UMR018MF4KH | Board Connector, 18 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Winchester Interconnect | CMS18S-D5M21 vs UMR018MF4KH |