CMS16
Description: DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, M-FLAT, 3-4E1A, 2 PIN, Rectifier Diode

Overview of CMS16 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 9 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC2328CMS-16#PBF Analog Devices 16-B, 1Msps, ±10.24V True Bipo
LTC2368CMS-16#PBF Analog Devices 16-B, 1Msps, Pseudo- Diff Unip
LTC2376CMS-16#TRPBF Analog Devices 16-B, 250ksps, L Pwr SAR ADC w

Price & Stock for CMS16 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # CMS16
TME Diode: Schottky rectifying, SMD, 40V, 3A, M-FLAT, reel,tape Min Qty: 3 100
  • 3 $0.3040
  • 25 $0.2160
  • 100 $0.1900
  • 500 $0.1710
  • 3,000 $0.1600
$0.1600 / $0.3040 Buy Now

CAD Models for CMS16 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CMS16 by Toshiba America Electronic Components

CMS16
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TOSHIBA CORP
Package Description
R-PDSO-F2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Toshiba
Diode Type
RECTIFIER DIODE
Want to compare parts?
  1. CMS16
    Toshiba America Electronic Components
    DIODE 3 A, 40 V, SILICON, RECTIFIER DIODE, M-FLAT, 3-4E1A, 2 PIN, Rectifier Diode
    VS

Alternate Parts for CMS16

This table gives cross-reference parts and alternative options found for CMS16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RBR3MM40BTR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN ROHM Semiconductor CMS16 vs RBR3MM40BTR
RBR3MM40ATF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHM Semiconductor CMS16 vs RBR3MM40ATF
RBR3L40A Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, PMDS, 2 PIN ROHM Semiconductor CMS16 vs RBR3L40A
RBR3MM40BTF Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHM Semiconductor CMS16 vs RBR3MM40BTF
RBR3MM40ATR Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon, ROHS COMPLIANT, PMDU, 2 PIN ROHM Semiconductor CMS16 vs RBR3MM40ATR
RBR3MM40ATFTR Rectifier Diode, ROHM Semiconductor CMS16 vs RBR3MM40ATFTR
RBR3MM40BTFTR Rectifier Diode, ROHM Semiconductor CMS16 vs RBR3MM40BTFTR
RBR3L40ADDTE25 Rectifier Diode, ROHM Semiconductor CMS16 vs RBR3L40ADDTE25
CMS16(TE12L,Q) Diode 40V 3A 2-Pin M-FLAT T/R Toshiba America Electronic Components CMS16 vs CMS16(TE12L,Q)

Related Parts for CMS16

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMS16 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMS16 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of CMS16 would you like to use for your alert(s)?
  • Please alert me when CMS16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMS16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMS16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMS16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMS16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMS16 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: