Part Details for CMS15S-S5M33 by Cristek Interconnects Inc
Overview of CMS15S-S5M33 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS15S-S5M33
CMS15S-S5M33 CAD Models
CMS15S-S5M33 Part Data Attributes
|
CMS15S-S5M33
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS15S-S5M33
Cristek Interconnects Inc
Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 1.08 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for CMS15S-S5M33
This table gives cross-reference parts and alternative options found for CMS15S-S5M33. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS15S-S5M33, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS15S-G5M32 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS15S-S5M33 vs CMS15S-G5M32 |
608283315845000 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | KYOCERA Corporation | CMS15S-S5M33 vs 608283315845000 |
502382-1509 | Board Connector, 15 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | CMS15S-S5M33 vs 502382-1509 |
608283315845003 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | KYOCERA Crystal Device Corporation | CMS15S-S5M33 vs 608283315845003 |
608283315845002 | Board Connector, 15 Contact(s), 1 Row(s), Female, Crimp Terminal, Receptacle | KYOCERA Corporation | CMS15S-S5M33 vs 608283315845002 |
608283315845002 | CONNECTOR, 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | KYOCERA Crystal Device Corporation | CMS15S-S5M33 vs 608283315845002 |
51763-101500CB | Board Connector, 15 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | CMS15S-S5M33 vs 51763-101500CB |
CMS15S-B5S26 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS15S-S5M33 vs CMS15S-B5S26 |
CMS15S-L5S03 | Board Connector, 15 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS15S-S5M33 vs CMS15S-L5S03 |
1-2110992-5 | 15 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | TE Connectivity | CMS15S-S5M33 vs 1-2110992-5 |