Part Details for CMS12S-G5H16 by Cristek Interconnects Inc
Overview of CMS12S-G5H16 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS12S-G5H16
CMS12S-G5H16 CAD Models
CMS12S-G5H16 Part Data Attributes
|
CMS12S-G5H16
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS12S-G5H16
Cristek Interconnects Inc
Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.635 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
Alternate Parts for CMS12S-G5H16
This table gives cross-reference parts and alternative options found for CMS12S-G5H16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS12S-G5H16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AF1D-200-12-G-CMS-H46-1D-T/A | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | CMS12S-G5H16 vs AF1D-200-12-G-CMS-H46-1D-T/A |
HSS-112-TT-1C | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CMS12S-G5H16 vs HSS-112-TT-1C |
1798990000 | Board Connector, 12 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | CMS12S-G5H16 vs 1798990000 |
PS-12SD-S4TS1-1 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Japan Aviation Electronics Industry Limited | CMS12S-G5H16 vs PS-12SD-S4TS1-1 |
A-7674-D12A154A | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS12S-G5H16 vs A-7674-D12A154A |
AF1D-12-G-CMS-1D | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | CMS12S-G5H16 vs AF1D-12-G-CMS-1D |
CMS12S-L5M12 | Board Connector, 12 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | CMS12S-G5H16 vs CMS12S-L5M12 |
22-42-6123 | Board Connector, 12 Contact(s), 1 Row(s), Female, Straight, IDC Terminal | Molex | CMS12S-G5H16 vs 22-42-6123 |
09-07-5126 | Board Connector, 12 Contact(s), 1 Row(s), Female, IDC Terminal | Molex | CMS12S-G5H16 vs 09-07-5126 |
PS-12SD-S4T1-3 | Board Connector, 12 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Japan Aviation Electronics Industry Limited | CMS12S-G5H16 vs PS-12SD-S4T1-3 |