Part Details for CMS11PB5H023TH by Cristek Interconnects Inc
Results Overview of CMS11PB5H023TH by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CMS11PB5H023TH Information
CMS11PB5H023TH by Cristek Interconnects Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part Details for CMS11PB5H023TH
CMS11PB5H023TH CAD Models
CMS11PB5H023TH Part Data Attributes
|
CMS11PB5H023TH
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS11PB5H023TH
Cristek Interconnects Inc
Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Plug,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
Additional Feature | PANEL MOUNT | |
Body Breadth | 0.09 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.585 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 0.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 11 |
Alternate Parts for CMS11PB5H023TH
This table gives cross-reference parts and alternative options found for CMS11PB5H023TH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS11PB5H023TH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
100F-011-2101 | Methode Electronics Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal | CMS11PB5H023TH vs 100F-011-2101 |
MKF2811-6-0-1111 | Stocko Contact GmbH & Co Kg | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Crimp Terminal | CMS11PB5H023TH vs MKF2811-6-0-1111 |
90871-4001 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | CMS11PB5H023TH vs 90871-4001 |
SSM-111-LM-SV-BE | Samtec Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | CMS11PB5H023TH vs SSM-111-LM-SV-BE |
67261-1100 | Molex | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal | CMS11PB5H023TH vs 67261-1100 |
CMS11S-S5M24 | Cristek Interconnects Inc | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS11PB5H023TH vs CMS11S-S5M24 |
1-175788-1 | TE Connectivity | Check for Price | 11 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, RECEPTACLE | CMS11PB5H023TH vs 1-175788-1 |
800-43-011-10-212000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | CMS11PB5H023TH vs 800-43-011-10-212000 |
801-43-011-20-201000 | Mill-Max Mfg Corp | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT | CMS11PB5H023TH vs 801-43-011-20-201000 |
69775-011 | Amphenol Communications Solutions | Check for Price | Board Connector, 11 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | CMS11PB5H023TH vs 69775-011 |