Part Details for CMS1-67203L-20SHXXX by Matra MHS
Overview of CMS1-67203L-20SHXXX by Matra MHS
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2327CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, ±10.24V True Bi | |
LTC2328CMS-16#PBF | Analog Devices | 16-B, 1Msps, ±10.24V True Bipo | |
LTC2367CMS-18#TRPBF | Analog Devices | 18-B, 500ksps, Pseudo-Diff Uni |
Part Details for CMS1-67203L-20SHXXX
CMS1-67203L-20SHXXX CAD Models
CMS1-67203L-20SHXXX Part Data Attributes
|
CMS1-67203L-20SHXXX
Matra MHS
Buy Now
Datasheet
|
Compare Parts:
CMS1-67203L-20SHXXX
Matra MHS
FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MATRA MHS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 20 ns | |
Additional Feature | RETRANSMIT; 2V DATA RETENTION | |
Cycle Time | 30 ns | |
JESD-30 Code | R-PQCC-J32 | |
Memory Density | 18432 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX9 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Position | QUAD |
Alternate Parts for CMS1-67203L-20SHXXX
This table gives cross-reference parts and alternative options found for CMS1-67203L-20SHXXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS1-67203L-20SHXXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT52C9022EJ-35ITTR | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | CMS1-67203L-20SHXXX vs MT52C9022EJ-35ITTR |
CMS1-67203L-35 | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32 | Matra MHS | CMS1-67203L-20SHXXX vs CMS1-67203L-35 |
SN74ACT72231L25RJ | 2KX9 OTHER FIFO, 15ns, PQCC32, PLASTIC, LCC-32 | Texas Instruments | CMS1-67203L-20SHXXX vs SN74ACT72231L25RJ |
MT52C9022EJ-35ATTR | FIFO, 2KX9, 35ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Micron Technology Inc | CMS1-67203L-20SHXXX vs MT52C9022EJ-35ATTR |
AP9A403A-20JC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PQCC32 | Integrated Silicon Solution Inc | CMS1-67203L-20SHXXX vs AP9A403A-20JC |
IDT72131L65J8 | FIFO, 2KX9, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Integrated Device Technology Inc | CMS1-67203L-20SHXXX vs IDT72131L65J8 |
AMS1-67203V-25SHXXX | FIFO, 2KX9, 25ns, Asynchronous, CMOS, PQCC32 | Matra MHS | CMS1-67203L-20SHXXX vs AMS1-67203V-25SHXXX |
CY7C4231V-15JC | 2K X 9 OTHER FIFO, 11 ns, PQCC32, PLASTIC, LCC-32 | Rochester Electronics LLC | CMS1-67203L-20SHXXX vs CY7C4231V-15JC |
CY7C443-14JC | FIFO, 2KX9, 10ns, Synchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CMS1-67203L-20SHXXX vs CY7C443-14JC |
CY7C439-40JCT | FIFO, 2KX9, 40ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 | Cypress Semiconductor | CMS1-67203L-20SHXXX vs CY7C439-40JCT |