-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIODE SCHOTTKY 30V 3A 3-4E1A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AH8791
|
Newark | X35 Pb-F Diode M-Flat Moq=3000 V=30 I=3A F=60Hz Rohs Compliant: Yes |Toshiba CMS03(TE12L, Q,M) RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 24000 |
|
$0.2020 | Buy Now |
DISTI #
08AK5589
|
Newark | Schottky Diode, 30V, 3A, Smd Rohs Compliant: Yes |Toshiba CMS03(TE12L, Q,M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5675 |
|
$0.0950 | Buy Now |
DISTI #
CMS03QCT-ND
|
DigiKey | DIODE SCHOTTKY 30V 3A M-FLAT Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
41941 In Stock |
|
$0.2125 / $1.0100 | Buy Now |
DISTI #
CMS03(TE12L,Q,M)
|
Avnet Americas | Diode Schottky 30V 3A 2-Pin M-FLAT T/R - Tape and Reel (Alt: CMS03(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 24000 |
|
$0.2014 | Buy Now |
DISTI #
757-CMS03TE12LQM
|
Mouser Electronics | Schottky Diodes & Rectifiers Diode Schottky 30V, 3A RoHS: Compliant | 15440 |
|
$0.2120 / $0.6700 | Buy Now |
DISTI #
65154566
|
Verical | Rectifier Diode Schottky 30V 3A 2-Pin M-FLAT T/R Min Qty: 72 Package Multiple: 1 Date Code: 2227 | Americas - 24382 |
|
$0.1975 / $0.4363 | Buy Now |
DISTI #
78417095
|
Verical | Rectifier Diode Schottky 30V 3A 2-Pin M-FLAT T/R Min Qty: 468 Package Multiple: 1 Date Code: 2301 | Americas - 2607 |
|
$0.4283 | Buy Now |
|
Quest Components | 2085 |
|
$0.1860 / $0.9300 | Buy Now | |
DISTI #
CMS03(TE12L,Q,M)
|
Avnet Asia | Diode Schottky 30V 3A 2-Pin M-FLAT T/R (Alt: CMS03(TE12L,Q,M)) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
C1S751200638868
|
Chip1Stop | Diode Schottky 30V 3A 2-Pin M-FLAT T/R RoHS: Compliant Container: Cut Tape | 24558 |
|
$0.1580 / $0.4080 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMS03(TE12L,Q,M)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CMS03(TE12L,Q,M)
Toshiba America Electronic Components
DIODE SCHOTTKY 30V 3A 3-4E1A
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | M-FLAT, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | Toshiba | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.45 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 500 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for CMS03(TE12L,Q,M). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS03(TE12L,Q,M), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMS02(TE12R) | DIODE 3 A, 30 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | CMS03(TE12L,Q,M) vs CMS02(TE12R) |
CMS02(TE12L) | DIODE 3 A, 30 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | CMS03(TE12L,Q,M) vs CMS02(TE12L) |
RBR3LAM30ATF | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, | ROHM Semiconductor | CMS03(TE12L,Q,M) vs RBR3LAM30ATF |
RB058L-30TE25 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 30V V(RRM), Silicon, ROHS COMPLIANT, PMDS, 2 PIN | ROHM Semiconductor | CMS03(TE12L,Q,M) vs RB058L-30TE25 |
CMS03(TE12L,Q) | Diode Schottky 30V 3A 2-Pin M-FLAT T/R | Toshiba America Electronic Components | CMS03(TE12L,Q,M) vs CMS03(TE12L,Q) |
RBR3L30BDDTE25 | Rectifier Diode, | ROHM Semiconductor | CMS03(TE12L,Q,M) vs RBR3L30BDDTE25 |
CMS01(TE12LQM) | Rectifier Diode | Toshiba America Electronic Components | CMS03(TE12L,Q,M) vs CMS01(TE12LQM) |
30VQ03F | Rectifier Diode, Schottky, 1 Element, 3A, 30V V(RRM), Silicon, TO-252AA, 3 PIN | Nihon Inter Electronics Corporation | CMS03(TE12L,Q,M) vs 30VQ03F |
CMS03(T2L,TEMQ) | 3A, 30V, SILICON, RECTIFIER DIODE | Toshiba America Electronic Components | CMS03(TE12L,Q,M) vs CMS03(T2L,TEMQ) |
CMS03(TE12R) | DIODE 3 A, 30 V, SILICON, RECTIFIER DIODE, M-FLAT-2, Rectifier Diode | Toshiba America Electronic Components | CMS03(TE12L,Q,M) vs CMS03(TE12R) |