Part Details for CMS02S-L5M203 by Cristek Interconnects Inc
Overview of CMS02S-L5M203 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS02S-L5M203
CMS02S-L5M203 CAD Models
CMS02S-L5M203 Part Data Attributes
|
CMS02S-L5M203
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS02S-L5M203
Cristek Interconnects Inc
Board Connector, 2 Contact(s), 1 Row(s), Female, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: M83513 | |
Body Breadth | 0.09 inch | |
Body Depth | 0.13 inch | |
Body Length | 0.135 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | WIRE | |
Total Number of Contacts | 2 |
Alternate Parts for CMS02S-L5M203
This table gives cross-reference parts and alternative options found for CMS02S-L5M203. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS02S-L5M203, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CMS2S-L5T92 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | CMS02S-L5M203 vs CMS2S-L5T92 |
CMS2S-S5S03 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS02S-L5M203 vs CMS2S-S5S03 |
CMS2S-L5M31 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS02S-L5M203 vs CMS2S-L5M31 |
CMS2S-B5M26 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS02S-L5M203 vs CMS2S-B5M26 |
CMS2S-D5S12 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS02S-L5M203 vs CMS2S-D5S12 |
CMS2S-D5T911 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | CMS02S-L5M203 vs CMS2S-D5T911 |
CMS2S-S5M32 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS02S-L5M203 vs CMS2S-S5M32 |
22-43-3020 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, IDC Terminal, Locking Mech, White Insulator, Plug, ROHS COMPLIANT | CMS02S-L5M203 vs 22-43-3020 |
CMS2S-D5H22 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS02S-L5M203 vs CMS2S-D5H22 |
CMS2S-05S22 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Female, Solder Terminal, Receptacle | CMS02S-L5M203 vs CMS2S-05S22 |