Part Details for CMS02P-L50000 by Cristek Interconnects Inc
Overview of CMS02P-L50000 by Cristek Interconnects Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMS02P-L50000
CMS02P-L50000 CAD Models
CMS02P-L50000 Part Data Attributes
|
CMS02P-L50000
Cristek Interconnects Inc
Buy Now
Datasheet
|
Compare Parts:
CMS02P-L50000
Cristek Interconnects Inc
Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CRISTEK INTERCONNECTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.2 inch | |
Body Depth | 0.3 inch | |
Body Length | 0.135 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 |
Alternate Parts for CMS02P-L50000
This table gives cross-reference parts and alternative options found for CMS02P-L50000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMS02P-L50000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
51112-0230 | Molex | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug, | CMS02P-L50000 vs 51112-0230 |
CMS2P-S5M26 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-S5M26 |
CMS2P-L5M11 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-L5M11 |
CMS2P-L5M23 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-L5M23 |
CMS2P-D5H25 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-D5H25 |
CMS2P-05S34 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-05S34 |
CMS2P-05S12 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-05S12 |
CMS2P-B5M26 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-B5M26 |
CMS2P-S5S14 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-S5S14 |
CMS2P-L5H26 | Cristek Interconnects Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Solder Terminal, Plug | CMS02P-L50000 vs CMS2P-L5H26 |