Part Details for CMRD4845EP-10 by Crydom Inc
Overview of CMRD4845EP-10 by Crydom Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for CMRD4845EP-10
CMRD4845EP-10 CAD Models
CMRD4845EP-10 Part Data Attributes
|
CMRD4845EP-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD4845EP-10
Crydom Inc
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Control Current | 0.015 A | |
Control Voltage | 90 V | |
Input Type | AC | |
JESD-609 Code | e3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm | |
Terminal Finish | Matte Tin (Sn) |