Part Details for CMRD2455-10 by Crydom Inc
Overview of CMRD2455-10 by Crydom Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for CMRD2455-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37M2167
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 280Vac/55A, 3-32Vdc In, Instantaneous |Sensata/crydom CMRD2455-10 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$160.7800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay w/Heat Sink - 3-32 VDC Control - 55 A Max Load - 24-280 VAC Operating - Random Turn-On - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
Part Details for CMRD2455-10
CMRD2455-10 CAD Models
CMRD2455-10 Part Data Attributes
|
CMRD2455-10
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
CMRD2455-10
Crydom Inc
Trigger Output SSR, 1-Channel, 4000V Isolation, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Control Current | 0.017 A | |
Control Voltage | 3 V | |
Forward Current-Max | 0.03 A | |
Input Type | DC | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 55 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | SCR | |
Overall Length | 88.9 mm |